



MS3108R10SL-3S | |
|---|---|
DigiKey Part Number | 1200-1130-ND |
Manufacturer | |
Manufacturer Product Number | MS3108R10SL-3S |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Features Backshell, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-3 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,14000 Kč | 1 665,14 Kč |
| 10 | 1 415,39100 Kč | 14 153,91 Kč |
| 25 | 1 326,82160 Kč | 33 170,54 Kč |
| 50 | 1 263,55880 Kč | 63 177,94 Kč |
| 100 | 1 203,33450 Kč | 120 333,45 Kč |
| Unit Price without VAT: | 1 665,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 014,81940 Kč |




