
MS3108E20-29S | |
|---|---|
DigiKey Part Number | 1200-1169-ND |
Manufacturer | |
Manufacturer Product Number | MS3108E20-29S |
Description | CONN PLUG FMALE 17P SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-29 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Cable Clamp, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 592,20000 Kč | 2 592,20 Kč |
| 10 | 2 203,59300 Kč | 22 035,93 Kč |
| 25 | 2 065,75800 Kč | 51 643,95 Kč |
| 50 | 1 967,29000 Kč | 98 364,50 Kč |
| 100 | 1 924,72920 Kč | 192 472,92 Kč |
| Unit Price without VAT: | 2 592,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 136,56200 Kč |


