
MS3108E14S-5S | |
|---|---|
DigiKey Part Number | 1200-1127-ND |
Manufacturer | |
Manufacturer Product Number | MS3108E14S-5S |
Description | CONN PLUG FMALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-5 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 450,92000 Kč | 1 450,92 Kč |
| 10 | 1 233,26900 Kč | 12 332,69 Kč |
| 25 | 1 156,10360 Kč | 28 902,59 Kč |
| 50 | 1 100,97860 Kč | 55 048,93 Kč |
| 100 | 1 048,49150 Kč | 104 849,15 Kč |
| Unit Price without VAT: | 1 450,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 755,61320 Kč |


