
MS3108E10SL-4S | |
|---|---|
DigiKey Part Number | 1200-1133-ND |
Manufacturer | |
Manufacturer Product Number | MS3108E10SL-4S |
Description | CONN PLUG FMALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-4 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 545,66000 Kč | 1 545,66 Kč |
| 10 | 1 313,84500 Kč | 13 138,45 Kč |
| 25 | 1 231,62520 Kč | 30 790,63 Kč |
| 50 | 1 172,89360 Kč | 58 644,68 Kč |
| 100 | 1 116,98860 Kč | 111 698,86 Kč |
| Unit Price without VAT: | 1 545,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 870,24860 Kč |




