17 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106F20-29P

DigiKey Part Number
1200-1120-ND
Manufacturer
Manufacturer Product Number
MS3106F20-29P
Description
CONN PLUG MALE 17P SOLDER CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
17
Ingress Protection
Environment Resistant
Grade
Military
Features
Cable Clamp, Coupling Nut
Qualification
MIL-DTL-5015
Current Rating (Amps)
13A
Shell Size - Insert
20-29
Voltage Rating
500VAC, 700VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 491,28000 Kč1 491,28 Kč
101 267,60700 Kč12 676,07 Kč
251 188,30200 Kč29 707,55 Kč
501 131,63260 Kč56 581,63 Kč
1001 077,68880 Kč107 768,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 491,28000 Kč
Unit Price with VAT:1 804,44880 Kč