
MS3106F16-11S | |
|---|---|
DigiKey Part Number | 1003-MS3106F16-11S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F16-11S |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16-11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Cable Clamp, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 41A | |
Voltage Rating | 500VAC, 700VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,27000 Kč | 1 516,27 Kč |
| 10 | 1 288,87800 Kč | 12 888,78 Kč |
| 25 | 1 208,23320 Kč | 30 205,83 Kč |
| 50 | 1 150,62320 Kč | 57 531,16 Kč |
| 100 | 1 095,77430 Kč | 109 577,43 Kč |
| Unit Price without VAT: | 1 516,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 834,68670 Kč |


