
MS3106F16-10S | |
|---|---|
DigiKey Part Number | 1200-1115-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F16-10S |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 16-10 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 687,42000 Kč | 1 687,42 Kč |
| 10 | 1 434,25400 Kč | 14 342,54 Kč |
| 25 | 1 344,52080 Kč | 33 613,02 Kč |
| 50 | 1 280,41100 Kč | 64 020,55 Kč |
| 100 | 1 219,37940 Kč | 121 937,94 Kč |
| Unit Price without VAT: | 1 687,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 041,77820 Kč |



