
MS3106F14S-1S | |
|---|---|
DigiKey Part Number | 1003-MS3106F14S-1S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F14S-1S |
Description | MS3106F14S-1S |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-C-5015 | |
Shell Size - Insert | 14S-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 0.195" ~ 0.422" (4.95mm ~ 10.72mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | Aviation, Industrial, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 793,85460 Kč | 39 692,73 Kč |
| Unit Price without VAT: | 793,85460 Kč |
|---|---|
| Unit Price with VAT: | 960,56407 Kč |


