
MS3106E24-28S | |
|---|---|
DigiKey Part Number | 1003-MS3106E24-28S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E24-28S |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 24 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 24-28 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.781" (19.84mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 081,95000 Kč | 2 081,95 Kč |
| 10 | 1 769,79500 Kč | 17 697,95 Kč |
| 25 | 1 659,08560 Kč | 41 477,14 Kč |
| 50 | 1 579,97780 Kč | 78 998,89 Kč |
| 100 | 1 504,67680 Kč | 150 467,68 Kč |
| Unit Price without VAT: | 2 081,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 519,15950 Kč |



