
| MS3106E20-4S | |
|---|---|
| DigiKey Part Number | 1200-1171-ND | 
| Manufacturer | |
| Manufacturer Product Number | MS3106E20-4S | 
| Description | CONN PLUG FMALE 4P SOLDER CUP | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 4 | |
| Grade | Military | |
| Qualification | MIL-DTL-5015 | |
| Shell Size - Insert | 20-4 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum Alloy | |
| Shell Finish | Olive Drab Cadmium | |
| Contact Finish - Mating | Silver | |
| Color | Olive Drab | |
| Ingress Protection | Environment Resistant | |
| Features | Cable Clamp, Coupling Nut | |
| Shielding | - | |
| Current Rating (Amps) | 41A | |
| Voltage Rating | 900VAC, 1250VDC | |
| Operating Temperature | -55°C ~ 125°C | |
| Contact Finish Thickness - Mating | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 1 560,87860 Kč | 78 043,93 Kč | 
| Unit Price without VAT: | 1 560,87860 Kč | 
|---|---|
| Unit Price with VAT: | 1 888,66311 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic