
MS3106E14S-6P | |
|---|---|
DigiKey Part Number | 1200-1104-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E14S-6P |
Description | CONN PLUG MALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,31000 Kč | 1 036,31 Kč |
| 10 | 880,74900 Kč | 8 807,49 Kč |
| 25 | 825,62760 Kč | 20 640,69 Kč |
| 50 | 786,24820 Kč | 39 312,41 Kč |
| 100 | 748,76040 Kč | 74 876,04 Kč |
| 250 | 701,94940 Kč | 175 487,35 Kč |
| Unit Price without VAT: | 1 036,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 253,93510 Kč |




