2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106E12S-3P

DigiKey Part Number
1003-MS3106E12S-3P-ND
Manufacturer
Manufacturer Product Number
MS3106E12S-3P
Description
MIL-DTL 5015 SERIES I
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
2
Ingress Protection
Environment Resistant
Grade
Military
Features
Cable Clamp, Coupling Nut
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
12S-3
Voltage Rating
500VAC, 700VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1946,80000 Kč946,80 Kč
10804,66400 Kč8 046,64 Kč
25754,29840 Kč18 857,46 Kč
50718,32060 Kč35 916,03 Kč
100684,06650 Kč68 406,65 Kč
250641,29908 Kč160 324,77 Kč
Manufacturers Standard Package
Unit Price without VAT:946,80000 Kč
Unit Price with VAT:1 145,62800 Kč