
MS3106E10SL-3P | |
|---|---|
DigiKey Part Number | 1200-1108-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E10SL-3P |
Description | CONN PLUG MALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-3 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 103,65000 Kč | 1 103,65 Kč |
| 10 | 938,06500 Kč | 9 380,65 Kč |
| 25 | 879,34600 Kč | 21 983,65 Kč |
| 50 | 837,40860 Kč | 41 870,43 Kč |
| 100 | 797,48300 Kč | 79 748,30 Kč |
| 250 | 747,62792 Kč | 186 906,98 Kč |
| Unit Price without VAT: | 1 103,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 335,41650 Kč |





