
MS3102R16S-1P | |
|---|---|
DigiKey Part Number | 1200-1246-ND |
Manufacturer | |
Manufacturer Product Number | MS3102R16S-1P |
Description | CONN RCPT MALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 0.875" (22.22mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,47000 Kč | 628,47 Kč |
| 10 | 534,10500 Kč | 5 341,05 Kč |
| 25 | 500,65960 Kč | 12 516,49 Kč |
| 50 | 476,77220 Kč | 23 838,61 Kč |
| 100 | 454,02930 Kč | 45 402,93 Kč |
| 250 | 425,63700 Kč | 106 409,25 Kč |
| 500 | 408,50602 Kč | 204 253,01 Kč |
| Unit Price without VAT: | 628,47000 Kč |
|---|---|
| Unit Price with VAT: | 760,44870 Kč |




