3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102R16-10S

DigiKey Part Number
1003-MS3102R16-10S-ND
Manufacturer
Manufacturer Product Number
MS3102R16-10S
Description
MIL-DTL 5015 SERIES I
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
16-10
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.875" (22.22mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 050,74000 Kč1 050,74 Kč
10893,08700 Kč8 930,87 Kč
25837,19040 Kč20 929,76 Kč
50797,25620 Kč39 862,81 Kč
100759,24570 Kč75 924,57 Kč
250711,77424 Kč177 943,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 050,74000 Kč
Unit Price with VAT:1 271,39540 Kč