4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102R14S-2P

DigiKey Part Number
1003-MS3102R14S-2P-ND
Manufacturer
Manufacturer Product Number
MS3102R14S-2P
Description
MIL-DTL 5015 SERIES I
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
200VAC, 250VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1597,61000 Kč597,61 Kč
10507,87300 Kč5 078,73 Kč
25476,07520 Kč11 901,88 Kč
50453,36220 Kč22 668,11 Kč
100431,73550 Kč43 173,55 Kč
250404,73760 Kč101 184,40 Kč
500386,53062 Kč193 265,31 Kč
Manufacturers Standard Package
Unit Price without VAT:597,61000 Kč
Unit Price with VAT:723,10810 Kč