
MS3102E14S-7S | |
|---|---|
DigiKey Part Number | 1200-1078-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E14S-7S |
Description | CONN RCPT FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 0.750" (19.05mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,35000 Kč | 512,35 Kč |
| 10 | 435,45700 Kč | 4 354,57 Kč |
| 25 | 408,19280 Kč | 10 204,82 Kč |
| 50 | 388,71500 Kč | 19 435,75 Kč |
| 100 | 370,16950 Kč | 37 016,95 Kč |
| 250 | 347,01884 Kč | 86 754,71 Kč |
| 500 | 330,47702 Kč | 165 238,51 Kč |
| Unit Price without VAT: | 512,35000 Kč |
|---|---|
| Unit Price with VAT: | 619,94350 Kč |



