
MKJCL1A6F6-4SA | |
|---|---|
DigiKey Part Number | 1003-MKJCL1A6F6-4SA-ND |
Manufacturer | |
Manufacturer Product Number | MKJCL1A6F6-4SA |
Description | CONN PLUG FMALE 4POS CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Features Backshell |
Shell Size - Insert 6-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Electroless Nickel |
Termination Crimp | Applications Aerospace, Automotive, Medical, Military |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 875,95000 Kč | 1 875,95 Kč |
| 10 | 1 594,57000 Kč | 15 945,70 Kč |
| 25 | 1 494,79720 Kč | 37 369,93 Kč |
| 50 | 1 423,54220 Kč | 71 177,11 Kč |
| 100 | 1 355,68470 Kč | 135 568,47 Kč |
| Unit Price without VAT: | 1 875,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 269,89950 Kč |

