
MKJCL1A1F6-4PA | |
|---|---|
DigiKey Part Number | 1003-MKJCL1A1F6-4PA-ND |
Manufacturer | |
Manufacturer Product Number | MKJCL1A1F6-4PA |
Description | CONN RCPT MALE 4POS CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Features Backshell |
Shell Size - Insert 6-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Electroless Nickel |
Termination Crimp | Applications Aerospace, Automotive, Medical, Military |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 980,65000 Kč | 1 980,65 Kč |
| 10 | 1 683,60200 Kč | 16 836,02 Kč |
| 25 | 1 578,27760 Kč | 39 456,94 Kč |
| 50 | 1 503,02660 Kč | 75 151,33 Kč |
| 100 | 1 431,39850 Kč | 143 139,85 Kč |
| Unit Price without VAT: | 1 980,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 396,58650 Kč |

