4 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Crimp
ITT Cannon MKJ Series

MKJ5A6F8-4SA

DigiKey Part Number
1003-2205-ND
Manufacturer
Manufacturer Product Number
MKJ5A6F8-4SA
Description
CONN PLUG FMALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
5A
Shell Size - Insert
8-4
Voltage Rating
500VAC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 150°C
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Base Product Number
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 885,96000 Kč1 885,96 Kč
101 675,57300 Kč16 755,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 885,96000 Kč
Unit Price with VAT:2 282,01160 Kč