


MKJ5A6F8-4PA | |
|---|---|
DigiKey Part Number | 1003-2194-ND |
Manufacturer | |
Manufacturer Product Number | MKJ5A6F8-4PA |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert 8-4 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 150°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 933,51000 Kč | 1 933,51 Kč |
| 10 | 1 643,55900 Kč | 16 435,59 Kč |
| 25 | 1 540,73760 Kč | 38 518,44 Kč |
| Unit Price without VAT: | 1 933,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 339,54710 Kč |

