13 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Circular Connector Plug, Female Sockets Crimp
ITT Cannon MKJ Series

MKJ5A6F10-13SA

DigiKey Part Number
1003-2210-ND
Manufacturer
Manufacturer Product Number
MKJ5A6F10-13SA
Description
CONN PLUG FMALE 13POS GOLD CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Shielding
Number of Positions
13
Current Rating (Amps)
5A
Shell Size - Insert
10-13
Voltage Rating
500VAC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 150°C
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Base Product Number
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 481,80000 Kč2 481,80 Kč
102 109,61700 Kč21 096,17 Kč
251 977,66040 Kč49 441,51 Kč
501 883,38920 Kč94 169,46 Kč
1001 793,62720 Kč179 362,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 481,80000 Kč
Unit Price with VAT:3 002,97800 Kč

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics