6 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKJ4A1Z6-6SC-K140

DigiKey Part Number
1003-MKJ4A1Z6-6SC-K140-ND
Manufacturer
Manufacturer Product Number
MKJ4A1Z6-6SC-K140
Description
IN-LINE RECEPTACLE, BANDED WITH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
6-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
C
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Cable Opening
0.290" (7.37mm)
Operating Temperature
-55°C ~ 150°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial, Medical, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 564,70000 Kč2 564,70 Kč
102 180,09600 Kč21 800,96 Kč
252 043,72680 Kč51 093,17 Kč
501 946,31300 Kč97 315,65 Kč
1001 853,55860 Kč185 355,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 564,70000 Kč
Unit Price with VAT:3 103,28700 Kč