10 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Receptacle, Female Sockets Solder
ITT Cannon MKJ Series

MKJ3C7F7-10DN

DigiKey Part Number
1003-1527-ND
Manufacturer
Manufacturer Product Number
MKJ3C7F7-10DN
Description
CONN RCPT FMALE 10POS GOLD SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
5A
Shell Size - Insert
7-10
Voltage Rating
500VAC
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-55°C ~ 150°C
Mounting Feature
Bulkhead
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Solder
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 44 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 504,77000 Kč3 504,77 Kč
102 979,37500 Kč29 793,75 Kč
252 793,05200 Kč69 826,30 Kč
502 659,92720 Kč132 996,36 Kč
Manufacturers Standard Package
Unit Price without VAT:3 504,77000 Kč
Unit Price with VAT:4 240,77170 Kč

Other Suppliers on DigiKey

44In Stock
Ships from Powell Electronics