4 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Crimp
ITT Cannon MKJ Series

MKJ3B7F6-4PN

DigiKey Part Number
1003-1462-ND
Manufacturer
Manufacturer Product Number
MKJ3B7F6-4PN
Description
CONN RCPT MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
4
Shielding
Shell Size - Insert
6-4
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Voltage Rating
500VAC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 150°C
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 26 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
252 592,83920 Kč64 820,98 Kč
Unit Price without VAT:2 592,83920 Kč
Unit Price with VAT:3 137,33543 Kč

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics