




MKJ3A6W9-19SN | |
|---|---|
DigiKey Part Number | 1003-1395-ND |
Manufacturer | |
Manufacturer Product Number | MKJ3A6W9-19SN |
Description | CONN PLUG FMALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 9-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 150°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 483,99000 Kč | 3 483,99 Kč |
| 10 | 2 961,68400 Kč | 29 616,84 Kč |
| 25 | 2 776,45640 Kč | 69 411,41 Kč |
| 50 | 2 644,13540 Kč | 132 206,77 Kč |
| Unit Price without VAT: | 3 483,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 215,62790 Kč |



