




MKJ3A6F7-10SN | |
|---|---|
DigiKey Part Number | 1003-1380-ND |
Manufacturer | |
Manufacturer Product Number | MKJ3A6F7-10SN |
Description | CONN PLUG FMALE 10POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 5A |
Shell Size - Insert 7-10 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 150°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 787,34000 Kč | 2 787,34 Kč |
| 10 | 2 369,39300 Kč | 23 693,93 Kč |
| 25 | 2 221,19400 Kč | 55 529,85 Kč |
| 50 | 2 115,31920 Kč | 105 765,96 Kč |
| 100 | 2 014,51200 Kč | 201 451,20 Kč |
| Unit Price without VAT: | 2 787,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 372,68140 Kč |



