




MKJ3A6F6-7PN | |
|---|---|
DigiKey Part Number | 1003-1386-ND |
Manufacturer | |
Manufacturer Product Number | MKJ3A6F6-7PN |
Description | CONN PLUG MALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5A |
Shell Size - Insert 6-7 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 150°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 764,40000 Kč | 2 764,40 Kč |
| 10 | 2 545,62200 Kč | 25 456,22 Kč |
| Unit Price without VAT: | 2 764,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 344,92400 Kč |



