


MKJ3A6F12-37SN | |
|---|---|
DigiKey Part Number | 1003-1382-ND |
Manufacturer | |
Manufacturer Product Number | MKJ3A6F12-37SN |
Description | CONN PLUG FMALE 37POS GOLD CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Shielding |
Number of Positions 37 | Current Rating (Amps) 5A |
Shell Size - Insert 12-37 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 150°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 494,38000 Kč | 5 494,38 Kč |
| 10 | 4 670,94400 Kč | 46 709,44 Kč |
| 25 | 4 378,91240 Kč | 109 472,81 Kč |
| 50 | 4 170,27000 Kč | 208 513,50 Kč |
| Unit Price without VAT: | 5 494,38000 Kč |
|---|---|
| Unit Price with VAT: | 6 648,19980 Kč |



