




MKJ1A6W9-19SA | |
|---|---|
DigiKey Part Number | 1003-1559-ND |
Manufacturer | |
Manufacturer Product Number | MKJ1A6W9-19SA |
Description | CONN PLUG FMALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 9-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 150°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 692,50000 Kč | 3 692,50 Kč |
| 10 | 3 139,03300 Kč | 31 390,33 Kč |
| 25 | 2 942,71000 Kč | 73 567,75 Kč |
| 50 | 2 802,48120 Kč | 140 124,06 Kč |
| Unit Price without VAT: | 3 692,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 467,92500 Kč |



