New Product
Image for MDM-BTR-9TE-SJS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-BTR-9TE-SJS

DigiKey Part Number
1003-MDM-BTR-9TE-SJS-ND
Manufacturer
Manufacturer Product Number
MDM-BTR-9TE-SJS
Description
MDM-BTR - ROUND CABLE EXIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
9
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Electroless Nickel
Hardware
-
Features
Mating Screws M2.6, Spring Clip
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 440,43000 Kč7 440,43 Kč
106 325,68900 Kč63 256,89 Kč
256 098,34000 Kč152 458,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7 440,43000 Kč
Unit Price with VAT:9 002,92030 Kč