
MDM-BTR-21SE-SJS-CAD | |
|---|---|
DigiKey Part Number | 1003-MDM-BTR-21SE-SJS-CAD-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BTR-21SE-SJS-CAD |
Description | MDM-BTR - ROUND CABLE EXIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position One Piece Backshell Connector 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 21 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Yellow Chromate over Cadmium | |
Hardware | - | |
Features | Mating Screws M2.6, Spring Clip | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 370,15000 Kč | 9 370,15 Kč |
| 10 | 7 966,26300 Kč | 79 662,63 Kč |
| 25 | 7 847,47320 Kč | 196 186,83 Kč |
| Unit Price without VAT: | 9 370,15000 Kč |
|---|---|
| Unit Price with VAT: | 11 337,88150 Kč |

