New Product
Image for MDM-BTR-21SE-JP-CAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-BTR-21SE-JP-CAD

DigiKey Part Number
1003-MDM-BTR-21SE-JP-CAD-ND
Manufacturer
Manufacturer Product Number
MDM-BTR-21SE-JP-CAD
Description
MDM-BTR - ROUND CABLE EXIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21 Position One Piece Backshell Connector 90° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
21
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Yellow Chromate over Cadmium
Hardware
-
Features
Mating Screws M2.6
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 370,15000 Kč9 370,15 Kč
107 966,26300 Kč79 662,63 Kč
257 847,47320 Kč196 186,83 Kč
Manufacturers Standard Package
Unit Price without VAT:9 370,15000 Kč
Unit Price with VAT:11 337,88150 Kč