
MDM-BT-9SE-SJS | |
|---|---|
DigiKey Part Number | 1003-MDM-BT-9SE-SJS-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-9SE-SJS |
Description | MICRO-D BACKSHELL 9 POS SIDE ENT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws, Spring Clip | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 275,39000 Kč | 7 275,39 Kč |
| 10 | 6 185,23400 Kč | 61 852,34 Kč |
| 25 | 5 950,45520 Kč | 148 761,38 Kč |
| Unit Price without VAT: | 7 275,39000 Kč |
|---|---|
| Unit Price with VAT: | 8 803,22190 Kč |


