21 Position One Piece Backshell Connector Silver 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-BT-21SE-SJS

DigiKey Part Number
1003-MDM-BT-21SE-SJS-ND
Manufacturer
Manufacturer Product Number
MDM-BT-21SE-SJS
Description
MICRO-D BACKSHELL 21 POS SIDE EN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
21 Position One Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
21
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Electroless Nickel
Hardware
-
Features
Mating Screws, Spring Clip
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19 473,25000 Kč9 473,25 Kč
108 053,93000 Kč80 539,30 Kč
257 550,53640 Kč188 763,41 Kč
Manufacturers Standard Package
Unit Price without VAT:9 473,25000 Kč
Unit Price with VAT:11 462,63250 Kč