
MDM-9SSB-A174 | |
|---|---|
DigiKey Part Number | MDM-9SSB-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SSB-A174 |
Description | CONN MICRO-D RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Aluminum, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Current Rating (Amps) | 3A | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 611,66000 Kč | 3 611,66 Kč |
| 10 | 3 070,18100 Kč | 30 701,81 Kč |
| 25 | 2 878,17920 Kč | 71 954,48 Kč |
| 50 | 2 766,22620 Kč | 138 311,31 Kč |
| Unit Price without VAT: | 3 611,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 370,10860 Kč |








