
MDM-9SH006P-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-9SH006P-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SH006P-A174 |
Description | CABLE ASSY D - MIC D 9P 914.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 446,06000 Kč | 2 446,06 Kč |
| 10 | 2 079,24300 Kč | 20 792,43 Kč |
| 25 | 1 949,19400 Kč | 48 729,85 Kč |
| 50 | 1 856,27780 Kč | 92 813,89 Kč |
| 100 | 1 806,28160 Kč | 180 628,16 Kč |
| Unit Price without VAT: | 2 446,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 959,73260 Kč |


