9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
MDM-9SCBR-F222
MDM-9SCBR-F222

MDM-9SCBR-F222

DigiKey Part Number
1003-2417-ND
Manufacturer
Manufacturer Product Number
MDM-9SCBR-F222
Description
CONN MICRO-D RCPT 9POS R/A SLDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 381,65000 Kč4 381,65 Kč
103 724,91900 Kč37 249,19 Kč
253 492,00920 Kč87 300,23 Kč
503 417,42460 Kč170 871,23 Kč
Manufacturers Standard Package
Unit Price without VAT:4 381,65000 Kč
Unit Price with VAT:5 301,79650 Kč