D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-9PR074B-F300

DigiKey Part Number
1003-MDM-9PR074B-F300-ND
Manufacturer
Manufacturer Product Number
MDM-9PR074B-F300
Description
CONN MICRO-D PLUG 9POS
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
9
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 981,85000 Kč3 981,85 Kč
103 384,96200 Kč33 849,62 Kč
253 173,28480 Kč79 332,12 Kč
503 022,07000 Kč151 103,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3 981,85000 Kč
Unit Price with VAT:4 818,03850 Kč