
MDM-9PH046B | |
|---|---|
DigiKey Part Number | MDM-9PH046B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PH046B |
Description | CABLE ASSY D TO MIC D 9P 1.83M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 6.00' (1.83m) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 162,32000 Kč | 3 162,32 Kč |
| 10 | 2 688,29500 Kč | 26 882,95 Kč |
| 25 | 2 520,16200 Kč | 63 004,05 Kč |
| 50 | 2 400,04680 Kč | 120 002,34 Kč |
| Unit Price without VAT: | 3 162,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 826,40720 Kč |


