
MDM-9PH006P | |
|---|---|
DigiKey Part Number | 1003-MDM-9PH006P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9PH006P |
Description | CABLE ASSY D TO MICD 9P 914.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 608,24000 Kč | 1 608,24 Kč |
| 10 | 1 366,97000 Kč | 13 669,70 Kč |
| 25 | 1 281,44080 Kč | 32 036,02 Kč |
| 50 | 1 220,34080 Kč | 61 017,04 Kč |
| 100 | 1 162,16790 Kč | 116 216,79 Kč |
| Unit Price without VAT: | 1 608,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 945,97040 Kč |

