D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-9PH003L

DigiKey Part Number
MDM-9PH003L-ND
Manufacturer
Manufacturer Product Number
MDM-9PH003L
Description
CABLE ASSY D TO MICD 9P 457.2MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
ITT Cannon, LLC
Number of Positions
9
Series
Length
1.50' (457.20mm)
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Male Pins
Base Product Number
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 323,14000 Kč3 323,14 Kč
102 824,94500 Kč28 249,45 Kč
252 648,26760 Kč66 206,69 Kč
502 522,05720 Kč126 102,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3 323,14000 Kč
Unit Price with VAT:4 020,99940 Kč
Alternate Length
CABLE ASSY D TO MICD 9P 609.6MM
In-Stock: 0
Unit Price: 2 735,95500 Kč
CABLE ASSY D TO MICD 9P 914.4MM
In-Stock: 0
Unit Price: 2 826,31000 Kč
CABLE ASSY D TO MICD 9P 304.8MM
In-Stock: 0
Unit Price: 2 645,07600 Kč
CABLE ASSY D TO MIC D 9P 762MM
In-Stock: 0
Unit Price: 3 058,75800 Kč