
MDM-69SH006K-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-69SH006K-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-69SH006K-A174 |
Description | CABLE ASSY D-MIC-D 69P 914.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 69 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 319,75000 Kč | 9 319,75 Kč |
| 10 | 7 923,44800 Kč | 79 234,48 Kč |
| 25 | 7 428,21040 Kč | 185 705,26 Kč |
| Unit Price without VAT: | 9 319,75000 Kč |
|---|---|
| Unit Price with VAT: | 11 276,89750 Kč |



