
MDM-69SH003B-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-69SH003B-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-69SH003B-A174 |
Description | CABLE ASSY D-MIC-D 69P 457.2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 69 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 781,44000 Kč | 7 781,44 Kč |
| 10 | 6 615,52500 Kč | 66 155,25 Kč |
| 25 | 6 202,01120 Kč | 155 050,28 Kč |
| Unit Price without VAT: | 7 781,44000 Kč |
|---|---|
| Unit Price with VAT: | 9 415,54240 Kč |


