
MDM-51SH046B-A174 | |
|---|---|
DigiKey Part Number | MDM-51SH046B-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51SH046B-A174 |
Description | CABLE ASSY D TO MIC D 51P 1.83M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 540,37000 Kč | 10 540,37 Kč |
| 10 | 8 961,31600 Kč | 89 613,16 Kč |
| Unit Price without VAT: | 10 540,37000 Kč |
|---|---|
| Unit Price with VAT: | 12 753,84770 Kč |


