D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-51SH006B

DigiKey Part Number
MDM-51SH006B-ND
Manufacturer
Manufacturer Product Number
MDM-51SH006B
Description
CABLE ASSY D-MIC-D 51P 914.4MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
51
Length
3.00' (914.40mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 711,44000 Kč8 711,44 Kč
107 406,26800 Kč74 062,68 Kč
256 943,35000 Kč173 583,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8 711,44000 Kč
Unit Price with VAT:10 540,84240 Kč
Alternate Length
CABLE ASSY D-MIC-D 51P 304.8MM
In-Stock: 0
Unit Price: 6 693,63700 Kč
CABLE ASSY D-MIC-D 51P 457.2MM
In-Stock: 37
Unit Price: 7 909,95000 Kč