
MDM-37SSPA174 | |
|---|---|
DigiKey Part Number | IMDM-37SSPA174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37SSPA174 |
Description | CONN MICRO-D RCPT 37POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 217,21000 Kč | 5 217,21 Kč |
| 10 | 4 435,23500 Kč | 44 352,35 Kč |
| Unit Price without VAT: | 5 217,21000 Kč |
|---|---|
| Unit Price with VAT: | 6 312,82410 Kč |








