
MDM-37SH006M7 | |
|---|---|
DigiKey Part Number | 1003-MDM-37SH006M7-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37SH006M7 |
Description | CABLE ASSY D-MIC-D 37P 914.4MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 37 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 334,20000 Kč | 4 334,20 Kč |
| 10 | 3 684,45600 Kč | 36 844,56 Kč |
| 25 | 3 454,06200 Kč | 86 351,55 Kč |
| 50 | 3 289,45840 Kč | 164 472,92 Kč |
| Unit Price without VAT: | 4 334,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 244,38200 Kč |



