
MDM-37SH003F | |
|---|---|
DigiKey Part Number | 1003-MDM-37SH003F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37SH003F |
Description | CABLE ASSY D-MIC-D 37P 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 368,26000 Kč | 6 368,26 Kč |
| 10 | 5 413,99700 Kč | 54 139,97 Kč |
| 25 | 5 142,77600 Kč | 128 569,40 Kč |
| Unit Price without VAT: | 6 368,26000 Kč |
|---|---|
| Unit Price with VAT: | 7 705,59460 Kč |






