
MDM-37PH004L | |
|---|---|
DigiKey Part Number | 1003-MDM-37PH004L-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37PH004L |
Description | CABLE ASSY D-MIC-D 37P 609.6MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.00' (609.60mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 37 |
Series | Length 2.00' (609.60mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6 208,62000 Kč | 62 086,20 Kč |
| Unit Price without VAT: | 6 208,62000 Kč |
|---|---|
| Unit Price with VAT: | 7 512,43020 Kč |




